
8M181K | |
|---|---|
DigiKey Part Number | 2639-8M181KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8M181K |
Description | FIXED IND 1.8UH 290MA 560 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 290 mA 560mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 560mOhm Max |
Series | Q @ Freq 40 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 135MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,62543 € | 8.127,15 € |
| Unit Price without VAT: | 1,62543 € |
|---|---|
| Unit Price with VAT: | 1,93426 € |



