
8M153KLF | |
|---|---|
DigiKey Part Number | 2639-8M153KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8M153KLF |
Description | FIXED IND 150UH 51MA 18 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 51 mA 18Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 18Ohm Max |
Series | Q @ Freq 35 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7.9MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.078" Dia x 0.200" L (1.98mm x 5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8M153K | Gowanda Electronics | 0 | 2639-8M153KTR-ND | 1,63844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,63844 € | 8.192,20 € |
| Unit Price without VAT: | 1,63844 € |
|---|---|
| Unit Price with VAT: | 1,94974 € |


