
894T2006LF | |
|---|---|
DigiKey Part Number | 2639-894T2006LF-ND |
Manufacturer | |
Manufacturer Product Number | 894T2006LF |
Description | FIXED IND 200MH 102MA 45 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mH Unshielded Toroidal Inductor 102 mA 45Ohm Max Radial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 45Ohm Max |
Mfr | Frequency - Self Resonant 35MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±2% | Size / Dimension 1.400" Dia (35.56mm) |
Current Rating (Amps) | Height - Seated (Max) 0.700" (17.78mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894T2006 | Gowanda Electronics | 0 | 2639-894T2006-ND | 27,77200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,77200 € | 694,30 € |
| Unit Price without VAT: | 27,77200 € |
|---|---|
| Unit Price with VAT: | 33,04868 € |

