894KM7503H is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 9,67070 €
Datasheet
Image for 894KM7503H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

894KM7503H

DigiKey Part Number
2639-894KM7503H-ND
Manufacturer
Manufacturer Product Number
894KM7503H
Description
FIXED IND 750UH 3A 160 MOHM TH
Customer Reference
Detailed Description
750 µH Shielded Toroidal Inductor 3 A 160mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
600kHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
1.300" Dia (33.02mm)
Height - Seated (Max)
0.650" (16.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5213,76423 €715,74 €
Unit Price without VAT:13,76423 €
Unit Price with VAT:16,37943 €