Parametric Equivalent

894KM7502HC | |
|---|---|
DigiKey Part Number | 2639-894KM7502HC-ND |
Manufacturer | |
Manufacturer Product Number | 894KM7502HC |
Description | FIXED IND 75UH 8A 23 MOHM TH |
Customer Reference | |
Detailed Description | 75 µH Shielded Toroidal Inductor 8 A 23mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.450" Dia (36.83mm) |
Current - Saturation (Isat) 6.4A | Height - Seated (Max) 0.850" (21.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894KM7502HCLF | Gowanda Electronics | 0 | 2639-894KM7502HCLF-ND | 31,50560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,50560 € | 787,64 € |
| Unit Price without VAT: | 31,50560 € |
|---|---|
| Unit Price with VAT: | 37,49166 € |

