Image for 894KM5002HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

894KM5002HLF

DigiKey Part Number
2639-894KM5002HLF-ND
Manufacturer
Manufacturer Product Number
894KM5002HLF
Description
FIXED IND 50UH 9.9A 16 MOHM TH
Customer Reference
Detailed Description
50 µH Shielded Toroidal Inductor 9.9 A 16mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
7.4A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
Radial
Size / Dimension
1.300" Dia (33.02mm)
Height - Seated (Max)
0.650" (16.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6212,21371 €757,25 €
Unit Price without VAT:12,21371 €
Unit Price with VAT:14,53431 €