
894KM5002HC | |
|---|---|
DigiKey Part Number | 2639-894KM5002HC-ND |
Manufacturer | |
Manufacturer Product Number | 894KM5002HC |
Description | FIXED IND 50UH 9.9A 16 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 9.9 A 16mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 1.450" Dia (36.83mm) | |
Height - Seated (Max) | 0.850" (21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,28640 € | 757,16 € |
| Unit Price without VAT: | 30,28640 € |
|---|---|
| Unit Price with VAT: | 36,04082 € |

