Parametric Equivalent
Similar

894KM1503H | |
|---|---|
DigiKey Part Number | 2639-894KM1503H-ND |
Manufacturer | |
Manufacturer Product Number | 894KM1503H |
Description | FIXED IND 150UH 6.5A 35 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 6.5 A 35mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Frequency - Self Resonant 1MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.300" Dia (33.02mm) |
Current - Saturation (Isat) 4.3A | Height - Seated (Max) 0.650" (16.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894KM1503HLF | Gowanda Electronics | 0 | 2639-894KM1503HLF-ND | 13,78200 € | Parametric Equivalent |
| PTKM150-894H | Delevan | 0 | PTKM150-894H-ND | 11,23270 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 13,78200 € | 758,01 € |
| Unit Price without VAT: | 13,78200 € |
|---|---|
| Unit Price with VAT: | 16,40058 € |

