Parametric Equivalent
Similar

894KM1003H | |
|---|---|
DigiKey Part Number | 2639-894KM1003H-ND |
Manufacturer | |
Manufacturer Product Number | 894KM1003H |
Description | FIXED IND 100UH 8A 23 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 8 A 23mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.300" Dia (33.02mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.650" (16.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894KM1003HLF | Gowanda Electronics | 0 | 2639-894KM1003HLF-ND | 13,55411 € | Parametric Equivalent |
| PTKM100-894H | Delevan | 0 | PTKM100-894H-ND | 11,23270 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 13,55411 € | 759,03 € |
| Unit Price without VAT: | 13,55411 € |
|---|---|
| Unit Price with VAT: | 16,12939 € |

