Parametric Equivalent
Similar

894AT7503V | |
|---|---|
DigiKey Part Number | 2639-894AT7503V-ND |
Manufacturer | |
Manufacturer Product Number | 894AT7503V |
Description | FIXED IND 750UH 3A 160 MOHM TH |
Customer Reference | |
Detailed Description | 750 µH Unshielded Toroidal Inductor 3 A 160mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 600kHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.300" Dia x 0.650" W (33.02mm x 16.51mm) |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894AT7503VLF | Gowanda Electronics | 0 | 2639-894AT7503VLF-ND | 27,68000 € | Parametric Equivalent |
| PTHF750-894 | Delevan | 0 | PTHF750-894-ND | 15,20640 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,68000 € | 692,00 € |
| Unit Price without VAT: | 27,68000 € |
|---|---|
| Unit Price with VAT: | 32,93920 € |



