750 µH Shielded Toroidal Inductor 3 A 160mOhm Max Radial, Horizontal Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

894AT7503RM

DigiKey Part Number
2639-894AT7503RM-ND
Manufacturer
Manufacturer Product Number
894AT7503RM
Description
FIXED IND 750UH 3A 160 MOHM TH
Customer Reference
Detailed Description
750 µH Shielded Toroidal Inductor 3 A 160mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
400kHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
1.339" Dia (34.00mm)
Height - Seated (Max)
0.800" (20.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2538,87080 €971,77 €
Unit Price without VAT:38,87080 €
Unit Price with VAT:46,25625 €