
894AT5003RMLF | |
|---|---|
DigiKey Part Number | 2639-894AT5003RMLF-ND |
Manufacturer | |
Manufacturer Product Number | 894AT5003RMLF |
Description | FIXED IND 500UH 3.4A 131 MOHM TH |
Customer Reference | |
Detailed Description | 500 µH Shielded Toroidal Inductor 3.4 A 131mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 131mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 600kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height - Seated (Max) | 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,87080 € | 971,77 € |
| Unit Price without VAT: | 38,87080 € |
|---|---|
| Unit Price with VAT: | 46,25625 € |

