Parametric Equivalent
Similar

894AT5002V | |
|---|---|
DigiKey Part Number | 2639-894AT5002V-ND |
Manufacturer | |
Manufacturer Product Number | 894AT5002V |
Description | FIXED IND 50UH 9.9A 16 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 9.9 A 16mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 16mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.300" Dia x 0.650" W (33.02mm x 16.51mm) |
Current - Saturation (Isat) 15.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894AT5002VLF | Gowanda Electronics | 0 | 2639-894AT5002VLF-ND | 26,37040 € | Parametric Equivalent |
| PTHF50-894 | Delevan | 0 | PTHF50-894-ND | 18,82670 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,37040 € | 659,26 € |
| Unit Price without VAT: | 26,37040 € |
|---|---|
| Unit Price with VAT: | 31,38078 € |



