Parametric Equivalent

894AT5002RMLF | |
|---|---|
DigiKey Part Number | 2639-894AT5002RMLF-ND |
Manufacturer | |
Manufacturer Product Number | 894AT5002RMLF |
Description | FIXED IND 50UH 9.9A 16 MOHM TH |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 9.9 A 16mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm Max |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.339" Dia (34.00mm) |
Current - Saturation (Isat) 15.2A | Height - Seated (Max) 0.800" (20.32mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894AT5002RM | Gowanda Electronics | 0 | 2639-894AT5002RM-ND | 31,64840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,64840 € | 791,21 € |
| Unit Price without VAT: | 31,64840 € |
|---|---|
| Unit Price with VAT: | 37,66160 € |


