Parametric Equivalent
Similar

894AT2503V | |
|---|---|
DigiKey Part Number | 2639-894AT2503V-ND |
Manufacturer | |
Manufacturer Product Number | 894AT2503V |
Description | FIXED IND 250UH 5A 60 MOHM TH |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 5 A 60mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 1MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.300" Dia x 0.650" W (33.02mm x 16.51mm) |
Current - Saturation (Isat) 6.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894AT2503VLF | Gowanda Electronics | 0 | 2639-894AT2503VLF-ND | 28,77640 € | Parametric Equivalent |
| PTHF250-894 | Delevan | 0 | PTHF250-894-ND | 18,82670 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,77640 € | 719,41 € |
| Unit Price without VAT: | 28,77640 € |
|---|---|
| Unit Price with VAT: | 34,24392 € |



