Parametric Equivalent

894AT2503RMLF | |
|---|---|
DigiKey Part Number | 2639-894AT2503RMLF-ND |
Manufacturer | |
Manufacturer Product Number | 894AT2503RMLF |
Description | FIXED IND 250UH 5A 60 MOHM TH |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 5 A 60mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 800kHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.339" Dia (34.00mm) |
Current - Saturation (Isat) 6.8A | Height - Seated (Max) 0.800" (20.32mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894AT2503RM | Gowanda Electronics | 0 | 2639-894AT2503RM-ND | 38,69480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,69480 € | 967,37 € |
| Unit Price without VAT: | 38,69480 € |
|---|---|
| Unit Price with VAT: | 46,04681 € |


