Parametric Equivalent

894AT1004VLF | |
|---|---|
DigiKey Part Number | 2639-894AT1004VLF-ND |
Manufacturer | |
Manufacturer Product Number | 894AT1004VLF |
Description | FIXED IND 1MH 2.4A 235 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 2.4 A 235mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 235mOhm Max |
Series | Frequency - Self Resonant 400kHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.300" Dia x 0.650" W (33.02mm x 16.51mm) |
Current - Saturation (Isat) 3.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894AT1004V | Gowanda Electronics | 0 | 2639-894AT1004V-ND | 27,72640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,72640 € | 693,16 € |
| Unit Price without VAT: | 27,72640 € |
|---|---|
| Unit Price with VAT: | 32,99442 € |


