Parametric Equivalent
Parametric Equivalent

894AT1003RMLF | |
|---|---|
DigiKey Part Number | 2639-894AT1003RMLF-ND |
Manufacturer | |
Manufacturer Product Number | 894AT1003RMLF |
Description | FIXED IND 100UH 8A 23 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 8 A 23mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 1.339" Dia (34.00mm) |
Current - Saturation (Isat) 10.6A | Height - Seated (Max) 0.800" (20.32mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 894AT1003HLF | Gowanda Electronics | 0 | 2639-894AT1003HLF-ND | 28,54800 € | Parametric Equivalent |
| 894AT1003RM | Gowanda Electronics | 0 | 2639-894AT1003RM-ND | 38,38760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,38760 € | 959,69 € |
| Unit Price without VAT: | 38,38760 € |
|---|---|
| Unit Price with VAT: | 45,68124 € |



