100 µH Shielded Toroidal Inductor 8 A 23mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

894AT1003HC

DigiKey Part Number
2639-894AT1003HC-ND
Manufacturer
Manufacturer Product Number
894AT1003HC
Description
FIXED IND 100UH 8A 23 MOHM TH
Customer Reference
Detailed Description
100 µH Shielded Toroidal Inductor 8 A 23mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
10.6A
Shielding
Shielded
DC Resistance (DCR)
23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
1.5MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
Radial
Size / Dimension
1.450" Dia (36.83mm)
Height - Seated (Max)
0.850" (21.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2538,87080 €971,77 €
Unit Price without VAT:38,87080 €
Unit Price with VAT:46,25625 €