5A502 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 24,13560 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 25,65720 €
Datasheet
50 µH Unshielded Wirewound Inductor 5 A 30mOhm Radial, Horizontal Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5A502

DigiKey Part Number
2639-5A502-ND
Manufacturer
Manufacturer Product Number
5A502
Description
FIXED IND 50UH 5A 30 MOHM TH
Customer Reference
Detailed Description
50 µH Unshielded Wirewound Inductor 5 A 30mOhm Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
30mOhm
Series
Frequency - Self Resonant
4MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal Cylinder
Inductance
Supplier Device Package
Radial
Tolerance
±10%
Size / Dimension
0.875" Dia x 1.125" L (22.23mm x 28.58mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5A502LFGowanda Electronics02639-5A502LF-ND24,13560 €Parametric Equivalent
5HC-50Delevan05HC-50-ND25,65720 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2524,13560 €603,39 €
Unit Price without VAT:24,13560 €
Unit Price with VAT:28,72136 €