
5A272LF | |
|---|---|
DigiKey Part Number | 2639-5A272LF-ND |
Manufacturer | |
Manufacturer Product Number | 5A272LF |
Description | FIXED IND 27UH 5A 25 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Wirewound Inductor 5 A 25mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.875" Dia x 0.875" L (22.23mm x 22.23mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,98115 € | 597,51 € |
| Unit Price without VAT: | 22,98115 € |
|---|---|
| Unit Price with VAT: | 27,34757 € |

