
5A102LF | |
|---|---|
DigiKey Part Number | 2639-5A102LF-ND |
Manufacturer | |
Manufacturer Product Number | 5A102LF |
Description | FIXED IND 10UH 5A 15 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 5 A 15mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm |
Series | Frequency - Self Resonant 20MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.640" Dia x 1.125" L (16.26mm x 28.58mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 21,36286 € | 598,16 € |
| Unit Price without VAT: | 21,36286 € |
|---|---|
| Unit Price with VAT: | 25,42180 € |

