Parametric Equivalent

50PX8002V | |
|---|---|
DigiKey Part Number | 2639-50PX8002V-ND |
Manufacturer | |
Manufacturer Product Number | 50PX8002V |
Description | FIXED IND 80UH 2.31A 90 MOHM TH |
Customer Reference | |
Detailed Description | 80 µH Unshielded Toroidal Inductor 2.31 A 90mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±15% | Package / Case Radial, Vertical Cylinder (Open) |
Current Rating (Amps) | Supplier Device Package Radial |
Current - Saturation (Isat) 1.5A | Size / Dimension 0.620" Dia x 0.340" L (15.75mm x 8.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX8002VLF | Gowanda Electronics | 0 | 2639-50PX8002VLF-ND | 5,03171 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 5,03171 € | 649,09 € |
| Unit Price without VAT: | 5,03171 € |
|---|---|
| Unit Price with VAT: | 5,98773 € |

