50PX8002HLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 12,46822 €
Datasheet
Image for 50PX8002HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX8002HLF

DigiKey Part Number
2639-50PX8002HLF-ND
Manufacturer
Manufacturer Product Number
50PX8002HLF
Description
FIXED IND 80UH 2.31A 90 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
80 µH Unshielded Toroidal Inductor 2.31 A 90mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm Max
Mfr
Frequency - Self Resonant
4MHz
Series
Ratings
AEC-Q200
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Horizontal Cylinder (Open)
Tolerance
±15%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
0.620" Dia (15.75mm)
Current - Saturation (Isat)
1.5A
Height - Seated (Max)
0.340" (8.64mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX8002HGowanda Electronics02639-50PX8002H-ND12,46822 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12912,46822 €1.608,40 €
Unit Price without VAT:12,46822 €
Unit Price with VAT:14,83718 €