
50PX4703V | |
|---|---|
DigiKey Part Number | 2639-50PX4703V-ND |
Manufacturer | |
Manufacturer Product Number | 50PX4703V |
Description | FIXED IND 470UH 1.1A 400 MOHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 1.1 A 400mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.620" Dia x 0.340" L (15.75mm x 8.64mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 6,47663 € | 654,14 € |
| Unit Price without VAT: | 6,47663 € |
|---|---|
| Unit Price with VAT: | 7,70719 € |

