Parametric Equivalent

50PX4703H | |
|---|---|
DigiKey Part Number | 2639-50PX4703H-ND |
Manufacturer | |
Manufacturer Product Number | 50PX4703H |
Description | FIXED IND 470UH 1.1A 400 MOHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Toroidal Inductor 1.1 A 400mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Frequency - Self Resonant 1MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±15% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.620" Dia (15.75mm) |
Current - Saturation (Isat) 500mA | Height - Seated (Max) 0.340" (8.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX4703HLF | Gowanda Electronics | 0 | 2639-50PX4703HLF-ND | 6,44733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 6,44733 € | 651,18 € |
| Unit Price without VAT: | 6,44733 € |
|---|---|
| Unit Price with VAT: | 7,67232 € |

