
50PX3303VLF | |
|---|---|
DigiKey Part Number | 2639-50PX3303VLF-ND |
Manufacturer | |
Manufacturer Product Number | 50PX3303VLF |
Description | FIXED IND 330UH 1.27A 300 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 1.27 A 300mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±15% | Package / Case Radial, Vertical Cylinder (Open) |
Current Rating (Amps) | Supplier Device Package Radial |
Current - Saturation (Isat) 700mA | Size / Dimension 0.620" Dia x 0.340" L (15.75mm x 8.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX3303V | Gowanda Electronics | 0 | 2639-50PX3303V-ND | 6,05981 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 6,05981 € | 648,40 € |
| Unit Price without VAT: | 6,05981 € |
|---|---|
| Unit Price with VAT: | 7,21117 € |

