Parametric Equivalent

50PX3303H | |
|---|---|
DigiKey Part Number | 2639-50PX3303H-ND |
Manufacturer | |
Manufacturer Product Number | 50PX3303H |
Description | FIXED IND 330UH 1.27A 300 MOHM |
Customer Reference | |
Detailed Description | 330 µH Unshielded Toroidal Inductor 1.27 A 300mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.620" Dia (15.75mm) | |
Height - Seated (Max) | 0.340" (8.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 6,13607 € | 656,56 € |
| Unit Price without VAT: | 6,13607 € |
|---|---|
| Unit Price with VAT: | 7,30192 € |

