Image for 50PX2503V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX2503V

DigiKey Part Number
2639-50PX2503V-ND
Manufacturer
Manufacturer Product Number
50PX2503V
Description
FIXED IND 250UH 1.55A 200 MOHM
Customer Reference
Detailed Description
250 µH Unshielded Toroidal Inductor 1.55 A 200mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
200mOhm Max
Series
Frequency - Self Resonant
1.5MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical (Open)
Tolerance
±15%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
0.620" Dia x 0.340" W (15.75mm x 8.64mm)
Current - Saturation (Isat)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1135,79345 €654,66 €
Unit Price without VAT:5,79345 €
Unit Price with VAT:6,89421 €