Parametric Equivalent

50PX2203H | |
|---|---|
DigiKey Part Number | 2639-50PX2203H-ND |
Manufacturer | |
Manufacturer Product Number | 50PX2203H |
Description | FIXED IND 220UH 1.63A 180 MOHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 1.63 A 180mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Frequency - Self Resonant 1.5MHz |
Series | Ratings AEC-Q200 |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±15% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.620" Dia (15.75mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.340" (8.64mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX2203HLF | Gowanda Electronics | 0 | 2639-50PX2203HLF-ND | 5,68913 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 5,68913 € | 654,25 € |
| Unit Price without VAT: | 5,68913 € |
|---|---|
| Unit Price with VAT: | 6,77006 € |

