3B502 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,42404 €
Datasheet
50 µH Unshielded Toroidal Inductor 3 A 75mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3B502

DigiKey Part Number
2639-3B502-ND
Manufacturer
Manufacturer Product Number
3B502
Description
FIXED IND 50UH 3A 75 MOHM TH
Customer Reference
Detailed Description
50 µH Unshielded Toroidal Inductor 3 A 75mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
75mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.500" Dia x 0.850" L (12.70mm x 21.59mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3B502LFGowanda Electronics02639-3B502LF-ND3,42404 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,42404 €856,01 €
Unit Price without VAT:3,42404 €
Unit Price with VAT:4,07461 €