
3A501LF | |
|---|---|
DigiKey Part Number | 2639-3A501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3A501LF |
Description | FIXED IND 5UH 3A 15 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 µH Unshielded Wirewound Inductor 3 A 15mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm |
Series | Frequency - Self Resonant 40MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.625" Dia x 0.875" L (15.88mm x 22.23mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3A501 | Gowanda Electronics | 0 | 2639-3A501-ND | 18,36980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,36980 € | 918,49 € |
| Unit Price without VAT: | 18,36980 € |
|---|---|
| Unit Price with VAT: | 21,86006 € |


