
3A253LF | |
|---|---|
DigiKey Part Number | 2639-3A253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3A253LF |
Description | FIXED IND 250UH 3A 90 MOHM TH |
Customer Reference | |
Detailed Description | 250 µH Unshielded Wirewound Inductor 3 A 90mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 0.812" Dia x 1.625" L (20.62mm x 41.28mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,49080 € | 662,27 € |
| Unit Price without VAT: | 26,49080 € |
|---|---|
| Unit Price with VAT: | 31,52405 € |

