3A102LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 20,45345 €
Datasheet
10 µH Unshielded Wirewound Inductor 3 A 18mOhm Radial, Horizontal Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3A102LF

DigiKey Part Number
2639-3A102LF-ND
Manufacturer
Manufacturer Product Number
3A102LF
Description
FIXED IND 10UH 3A 18 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 3 A 18mOhm Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
18mOhm
Series
Frequency - Self Resonant
25MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal Cylinder
Inductance
Supplier Device Package
Radial
Tolerance
±10%
Size / Dimension
0.625" Dia x 1.125" L (15.88mm x 28.58mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3A102Gowanda Electronics02639-3A102-ND20,45345 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2920,45345 €593,15 €
Unit Price without VAT:20,45345 €
Unit Price with VAT:24,33961 €