Parametric Equivalent

38HF3302H | |
|---|---|
DigiKey Part Number | 2639-38HF3302H-ND |
Manufacturer | |
Manufacturer Product Number | 38HF3302H |
Description | FIXED IND 33UH 2.026A 80 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Toroidal Inductor 2.026 A 80mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Frequency - Self Resonant 10kHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.460" Dia (11.68mm) |
Current - Saturation (Isat) 2.3A | Height - Seated (Max) 0.180" (4.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38HF3302HLF | Gowanda Electronics | 0 | 2639-38HF3302HLF-ND | 18,36980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,36980 € | 918,49 € |
| Unit Price without VAT: | 18,36980 € |
|---|---|
| Unit Price with VAT: | 21,86006 € |

