
38HF2003H | |
|---|---|
DigiKey Part Number | 2639-38HF2003H-ND |
Manufacturer | |
Manufacturer Product Number | 38HF2003H |
Description | FIXED IND 200UH 969MA 350 MOHM |
Customer Reference | |
Detailed Description | 200 µH Unshielded Toroidal Inductor 969 mA 350mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.460" Dia (11.68mm) | |
Height - Seated (Max) | 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,04140 € | 652,07 € |
| Unit Price without VAT: | 13,04140 € |
|---|---|
| Unit Price with VAT: | 15,51927 € |

