Parametric Equivalent

38HF1003H | |
|---|---|
DigiKey Part Number | 2639-38HF1003H-ND |
Manufacturer | |
Manufacturer Product Number | 38HF1003H |
Description | FIXED IND 100UH 1.146A 250 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 1.146 A 250mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.460" Dia (11.68mm) |
Current - Saturation (Isat) 1.6A | Height - Seated (Max) 0.180" (4.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38HF1003HLF | Gowanda Electronics | 0 | 2639-38HF1003HLF-ND | 12,87920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,87920 € | 643,96 € |
| Unit Price without VAT: | 12,87920 € |
|---|---|
| Unit Price with VAT: | 15,32625 € |

