2B253 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,79492 €
Datasheet
250 µH Unshielded Toroidal Inductor 2 A 275mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2B253

DigiKey Part Number
2639-2B253-ND
Manufacturer
Manufacturer Product Number
2B253
Description
FIXED IND 250UH 2A 275 MOHM TH
Customer Reference
Detailed Description
250 µH Unshielded Toroidal Inductor 2 A 275mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
275mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.500" Dia x 1.100" L (12.70mm x 27.94mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2B253LFGowanda Electronics02639-2B253LF-ND3,79492 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,79492 €948,73 €
Unit Price without VAT:3,79492 €
Unit Price with VAT:4,51595 €