2B103 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,19476 €
Datasheet
100 µH Unshielded Toroidal Inductor 2 A 155mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2B103

DigiKey Part Number
2639-2B103-ND
Manufacturer
Manufacturer Product Number
2B103
Description
FIXED IND 100UH 2A 155 MOHM TH
Customer Reference
Detailed Description
100 µH Unshielded Toroidal Inductor 2 A 155mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
155mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.450" Dia x 0.850" L (11.43mm x 21.59mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2B103LFGowanda Electronics02639-2B103LF-ND3,19476 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,19476 €798,69 €
Unit Price without VAT:3,19476 €
Unit Price with VAT:3,80176 €