
28M682K | |
|---|---|
DigiKey Part Number | 2639-28M682KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28M682K |
Description | FIXED IND 68UH 285MA 1.85 OHM TH |
Customer Reference | |
Detailed Description | 68 µH Unshielded Molded Inductor 285 mA 1.85Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.85Ohm Max |
Series | Q @ Freq 75 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.281" Dia x 0.900" L (7.14mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2890-42K | Delevan | 0 | 2890-42K-ND | 2,22886 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,81393 € | 3.813,93 € |
| Unit Price without VAT: | 3,81393 € |
|---|---|
| Unit Price with VAT: | 4,53858 € |


