
28M182K | |
|---|---|
DigiKey Part Number | 2639-28M182KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28M182K |
Description | FIXED IND 18UH 315MA 4.15 OHM TH |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 315 mA 4.15Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.15Ohm Max |
Series | Q @ Freq 40 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.281" Dia x 0.900" L (7.14mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2890-28K | Delevan | 100 | 2890-28K-ND | 3,35370 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,84444 € | 3.844,44 € |
| Unit Price without VAT: | 3,84444 € |
|---|---|
| Unit Price with VAT: | 4,57488 € |


