
28M123K | |
|---|---|
DigiKey Part Number | 2639-28M123KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 28M123K |
Description | FIXED IND 120UH 195MA 4.1 OHM TH |
Customer Reference | |
Detailed Description | 120 µH Unshielded Molded Inductor 195 mA 4.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.1Ohm Max |
Series | Q @ Freq 95 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.281" Dia x 0.900" L (7.14mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,84444 € | 3.844,44 € |
| Unit Price without VAT: | 3,84444 € |
|---|---|
| Unit Price with VAT: | 4,57488 € |

