Parametric Equivalent

26HF4003H | |
|---|---|
DigiKey Part Number | 2639-26HF4003H-ND |
Manufacturer | |
Manufacturer Product Number | 26HF4003H |
Description | FIXED IND 400UH 600MA 700 MOHM |
Customer Reference | |
Detailed Description | 400 µH Unshielded Toroidal Inductor 600 mA 700mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.320" Dia (8.13mm) | |
Height - Seated (Max) | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 9,41333 € | 649,52 € |
| Unit Price without VAT: | 9,41333 € |
|---|---|
| Unit Price with VAT: | 11,20186 € |

