
26HF2202H | |
|---|---|
DigiKey Part Number | 2639-26HF2202H-ND |
Manufacturer | |
Manufacturer Product Number | 26HF2202H |
Description | FIXED IND 22UH 1.9A 70 MOHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Toroidal Inductor 1.9 A 70mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.320" Dia (8.13mm) | |
Height - Seated (Max) | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 6,13236 € | 674,56 € |
| Unit Price without VAT: | 6,13236 € |
|---|---|
| Unit Price with VAT: | 7,29751 € |

