
26HF1802VLF | |
|---|---|
DigiKey Part Number | 2639-26HF1802VLF-ND |
Manufacturer | |
Manufacturer Product Number | 26HF1802VLF |
Description | FIXED IND 18UH 2.05A 60 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Toroidal Inductor 2.05 A 60mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.320" Dia x 0.150" L (8.13mm x 3.81mm) |
Current - Saturation (Isat) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26HF1802V | Gowanda Electronics | 0 | 2639-26HF1802V-ND | 5,86613 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 5,86613 € | 651,14 € |
| Unit Price without VAT: | 5,86613 € |
|---|---|
| Unit Price with VAT: | 6,98069 € |

