
26HF1802HLF | |
|---|---|
DigiKey Part Number | 2639-26HF1802HLF-ND |
Manufacturer | |
Manufacturer Product Number | 26HF1802HLF |
Description | FIXED IND 18UH 2.05A 60 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Toroidal Inductor 2.05 A 60mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.320" Dia (8.13mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.150" (3.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26HF1802H | Gowanda Electronics | 0 | 2639-26HF1802H-ND | 6,04694 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 6,04694 € | 671,21 € |
| Unit Price without VAT: | 6,04694 € |
|---|---|
| Unit Price with VAT: | 7,19586 € |

