Parametric Equivalent

26HF1503V | |
|---|---|
DigiKey Part Number | 2639-26HF1503V-ND |
Manufacturer | |
Manufacturer Product Number | 26HF1503V |
Description | FIXED IND 150UH 986MA 260 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 986 mA 260mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.320" Dia x 0.150" L (8.13mm x 3.81mm) |
Current - Saturation (Isat) 760mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26HF1503VLF | Gowanda Electronics | 0 | 2639-26HF1503VLF-ND | 7,88976 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 7,88976 € | 646,96 € |
| Unit Price without VAT: | 7,88976 € |
|---|---|
| Unit Price with VAT: | 9,38881 € |

