Image for 26HF1403V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26HF1403V

DigiKey Part Number
2639-26HF1403V-ND
Manufacturer
Manufacturer Product Number
26HF1403V
Description
FIXED IND 140UH 1A 250 MOHM TH
Customer Reference
Detailed Description
140 µH Unshielded Toroidal Inductor 1 A 250mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
760mA
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
0.320" Dia x 0.150" L (8.13mm x 3.81mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
847,81381 €656,36 €
Unit Price without VAT:7,81381 €
Unit Price with VAT:9,29843 €