
24M394J | |
|---|---|
DigiKey Part Number | 2639-24M394JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24M394J |
Description | FIXED IND 3.9MH 61MA 44 OHM TH |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Molded Inductor 61 mA 44Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 44Ohm Max |
Series | Q @ Freq 80 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.45MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24M394JLF | Gowanda Electronics | 0 | 2639-24M394JLFTR-ND | 4,77610 € | Parametric Equivalent |
| MLRF24M394J | Gowanda Electronics | 0 | 2639-MLRF24M394JTR-ND | 6,99281 € | Parametric Equivalent |
| 2500-56J | Delevan | 0 | 2500-56J-ND | 5,84986 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,77610 € | 4.776,10 € |
| Unit Price without VAT: | 4,77610 € |
|---|---|
| Unit Price with VAT: | 5,68356 € |



