24FP-823K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,01436 €
Datasheet
820 µH Unshielded Molded Inductor 420 mA 1.98Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FP-823K

DigiKey Part Number
2639-24FP-823KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
24FP-823K
Description
FIXED IND 820UH 420MA 1.98 OHM
Customer Reference
Detailed Description
820 µH Unshielded Molded Inductor 420 mA 1.98Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
410mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.98Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Type
Molded
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24FP-823KLFGowanda Electronics02639-24FP-823KLFTR-ND2,01436 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,01436 €2.014,36 €
Manufacturers Standard Package
Unit Price without VAT:2,01436 €
Unit Price with VAT:2,39709 €